pieceE 213-6x CEE CA Connector 16A 3-Pin 230V Screwless Strain Relief

Image Representative of Range

pieceE 213-6x CEE CA Connector 16A 3-Pin 230V Screwless Strain Relief

MPN
213-6x
Brand
PCE
EAN-13
9003399172274
Order Code
12-6387
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.06 £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The PCE 213-6x is a high voltage socket designed for 16 A, 3-pin, 230 V connections. This CEE CA connector is durable and reliable for industrial and commercial applications. It is commonly used in situations requiring robust electrical connections.
Type CEE CA connector
Current Rating 16A
Contact Termination Screwless
Wire Gauge AWG 14
Gender Socket
Colour Black
Cores 3
IP Rating IP44
Misc Attribute Screw terminals
Type A Screws
Type B CEE Cara connector
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot