pieceE 182400003 Connector 16A 3-Pin 230V With Short Grommet 1 piece

Image Representative of Range

pieceE 182400003 Connector 16A 3-Pin 230V With Short Grommet 1 piece

MPN
182400003
Brand
PCE
EAN-13
4004282422174
Order Code
12-6381
Country of Origin
Austria
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The PCE 182400003 is a CEE CA connector designed for high voltage applications, featuring a 16 A capacity and 3-pin configuration for 230 V systems. Manufactured by PCE, this durable connector is commonly used for industrial and commercial electrical connections. It is an ideal choice for ensuring reliable power distribution in various settings.
Type CEE CA connector
Current Rating 16A
Wire Gauge AWG 14
Cores 3
IP Rating IP44
Type A Screws
Type B CEE Cara connector
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot