PB Fastener SB12E Spiral Binding Cable Protection Ecru Durable

MPN
SB 12 E
Brand
PB Fastener
EAN-13
2050000442391
Order Code
12-6334
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.203
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,142 in stock

PB Fastener's SB 12 E spiral binding provides natural ecru cable protection by encasing cables in a robust, heat-resistant sheath. This protective spiral tube is designed for use per meter, offering easy application and flexibility around cables. Ideal for use in both industrial and domestic settings, it shields cables from damage, enhancing their longevity and performance.
Diameter 2 up to 15mm
Colour Ecru
Material Polyethylene (PE)
Type Spiral tube
Max. length sold by the metre 50m
Maximum Temperature +85°C
Min. temperature -60°C
Temperature Range -60 - +85°C

Reviews

Be the first to submit a review

Trustpilot