PB Fastener P-2081 Filler Plug Black Flat Cover Closes Unneeded Holes

Image Representative of Range

PB Fastener P-2081 Filler Plug Black Flat Cover Closes Unneeded Holes

MPN
P-2081
Brand
PB Fastener
EAN-13
2050000162558
Order Code
12-6327
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,202 in stock

PB Fastener P-2081 is a black filler plug designed for hole sizes 12.7 to 14.3 mm. It is typically used in cable mounting and bushings to securely cover and protect openings. The component is suitable for both grommet applications and general component fastening.
Type Filler plug
Colour Black
Diameter 18.5mm
Dimensions (Ø) 18.5mm
Halogen-free No
Mounting hole 12.7 - 14.3mm

Reviews

Be the first to submit a review

Trustpilot