PB Fastener MP20026 Insulated Grommet Dia41.3mm 3.2mm Board Black

Image Representative of Range

PB Fastener MP20026 Insulated Grommet Dia41.3mm 3.2mm Board Black

MPN
MP20026
Brand
PB Fastener
EAN-13
2050001231734
Order Code
12-6325
Country of Origin
USA
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.455
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

PB Fastener's MP20026 is a black insulated grommet made from polyamide, designed for terminal diameters up to 41.3 mm and board thickness up to 3.2 mm. This component is ideal for insulating and protecting electrical connections in a variety of applications. Its durable material and precise design ensure long-lasting performance and reliability.
Type Insulated grommet
Colour Black
Diameter 41.3mm
Dimensions (Ø x H) 54 mm x 11.5 mm
Halogen-free No
Height 11.5mm
Material Polyamide
Maximum Temperature +105°C
Min. temperature -30°C
Mounting hole 50.8mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot