PB Fastener MP17522 Insulated Grommet Dia34.9mm Black Polyamide

MPN
MP17522
Brand
PB Fastener
EAN-13
2050001231727
Order Code
12-6324
Country of Origin
USA
View Full Product Range (17)

Discontinued


PB Fastener's MP17522 insulated grommet is crafted from black polyamide and has a maximum terminal diameter of 34.9 mm and board thickness of 3.2 mm. Known as the ISOLATION CAP MP17522, it is designed for effective insulation and protection of electrical components. Typically used in electronics and industrial applications, it ensures secure and safe wiring connections.
Type Insulated grommet
Colour Black
Diameter 34.9mm
Dimensions (Ø x H) 47.6 mm x 11.5 mm
Halogen-free No
Height 11.5mm
Material Polyamide
Maximum Temperature +105°C
Min. temperature -30°C
Mounting hole 44.4mm
Panel Thickness 3.2mm

Trustpilot