Christmas Opening Hours and Delivery Dates here
PB Fastener MP10913 Insulated Grommet Polyamide 20.6mm Black

PB Fastener MP10913 Insulated Grommet Polyamide 20.6mm Black

Order Code:

12-6322

Brand: PB Fastener MPN: MP10913 EAN-13: 2050001231697

Discontinued


PB Fastener's MP10913 is an insulated grommet designed for terminal diameters up to 20.6 mm and board thickness up to 3.2 mm. Made from black polyamide, this durable component is ideal for protecting and insulating electrical connections. Commonly used in electronics and automotive applications, it ensures secure and isolated installations.
Colour Black
Type Insulated grommet
Board thickness (max.) 3.2mm
Diameter 20.6mm
Dimensions (Ø x H) 30.9 mm x 11.5 mm
Halogen-free No
Height 11.5mm
Material Polyamide
Max. temperature +105°C
Min. temperature -30°C
Mounting hole 27.8 mm

Trustpilot