Easter Opening Hours and Delivery Dates here
PB Fastener MP07509 Insulated Grommet 14.3mm Dia Polyamide Black

PB Fastener MP07509 Insulated Grommet 14.3mm Dia Polyamide Black

Order Code:

12-6320

Brand: PB Fastener MPN: MP07509 EAN-13: 2050001231673

Discontinued


The PB Fastener MP07509 is an insulated grommet designed for terminal diameters up to 14.3 mm and board thicknesses up to 3.2 mm. Made from durable polyamide, this black grommet protects electrical components from environmental damage and electrical shorts. It is typically used in electronic and electrical installations to provide insulation and support for wires passing through metal or other rigid materials.
Type Insulated grommet
Colour Black
Diameter 14.3mm
Dimensions (Ø x H) 21.4 mm x 10.3 mm
Halogen-free No
Height 10.3mm
Material Polyamide
Max. temperature +105°C
Min. temperature -30°C
Mounting hole 19.1 mm
Panel Thickness 3.2mm

Trustpilot