PB Fastener MP03753 Insulated Grommet Dia4.8mm Board 3.2mm Black

Image Representative of Range

PB Fastener MP03753 Insulated Grommet Dia4.8mm Board 3.2mm Black

MPN
MP03753
Brand
PB Fastener
EAN-13
2050001231635
Order Code
12-6318
Country of Origin
USA
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

PB Fastener manufactures the MP03753 insulated grommet, designed for terminals with a maximum diameter of 4.8 mm and accommodating board thickness up to 3.2 mm. This polyamide grommet is black and provides effective insulation. Typical applications include protecting electrical connections and preventing short circuits.
Type Insulated grommet
Colour Black
Diameter 4.8mm
Dimensions (Ø x H) 11.9 mm x 10.3 mm
Halogen-free No
Height 10.3mm
Material Polyamide
Maximum Temperature +105°C
Min. temperature -30°C
Mounting hole 9.5mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot