PB Fastener H-2878 Insulated Grommet Dia20.2mm Black Polyamide 1 piece

MPN
H-2878
Brand
PB Fastener
EAN-13
2050001231796
Order Code
12-6287
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.297
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

PB Fastener manufactures the H-2878 insulated grommet, designed for use with a maximum terminal diameter of 20.2 mm and a board thickness up to 3.2 mm. Made from durable black polyamide, this component is ideal for protecting electrical wires and cables from chafing in various applications. Commonly used in electronics and machinery, its open-sided design allows easy installation and maintenance.
Type Insulated grommet
Colour Black
Diameter 20.2mm
Dimensions (Ø x H) 10.3 mm x 10.3 mm
Halogen-free No
Height 10.3mm
Material Polyamide
Maximum Temperature +105°C
Min. temperature -30°C
Mounting hole 25.4mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot