PB Fastener H-2869 Insulated Grommet Dia13.9mm Max Board 3.2mm Black

Image Representative of Range

PB Fastener H-2869 Insulated Grommet Dia13.9mm Max Board 3.2mm Black

MPN
H-2869
Brand
PB Fastener
EAN-13
2050001231758
Order Code
12-6283
Country of Origin
USA
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

PB Fastener's H-2869 is a black polyamide insulated grommet designed for terminal openings with a maximum diameter of 13.9 mm and a board thickness up to 3.2 mm. Its open-sided design facilitates easy installation and is ideal for providing electrical insulation in electronic assemblies. Typical applications include use in circuit boards and electronic enclosures for effective cable management and protection.
Type Insulated grommet
Colour Black
Diameter 13.9mm
Dimensions (Ø x H) 20.2 mm x 10.3 mm
Halogen-free No
Height 10.3mm
Material Polyamide
Maximum Temperature +105°C
Min. temperature -30°C
Mounting hole 14.3mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot