PB Fastener CP-USB-B USB Port Cap Silicone Black Quick Assembly and Reusable

MPN
CP-USB-B
Brand
PB Fastener
EAN-13
2050001231475
Order Code
05-7812
Country of Origin
China
Qty Unit Price (Ex VAT)
25+ £0.202
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,400 in stock

The PB Fastener USB port cap model CP-USB-B is made from silicone and comes in black. It acts as a grommet for USB port protection. Typically, it is used to safeguard unused USB ports from dust and damage.
Type USB port cap
Colour Black
Compatible with (details) USB B
Dimensions (L x W x H) 12.4 x 11.8 x 2.3 mm
Halogen-free No
Height 2.3mm
Length 12.4mm
Material Silicone
Width 11.8mm

Reviews

Be the first to submit a review

Trustpilot