PB Fastener BP0207900K Shunt 900kΩ 2.5x7mm 1 piece

Image Representative of Range

PB Fastener BP0207900K Shunt 900kΩ 2.5x7mm 1 piece

MPN
BP 0207 900K
Brand
PB Fastener
EAN-13
2050000102042
Order Code
12-6260
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.949
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The PB Fastener BP 0207 900K Shunt is a small component with dimensions of 2.5 mm in diameter and 7 mm in length, offering a resistance of 900 kO. Manufactured by PB Fastener, this shunt/bridge provides precision connectivity in electrical circuits. It is commonly used to manage current flow and provide circuit test points in electronic devices.
Type Shunt
(Ø) 2.5mm
Design Type Metal coating
Dim (Ø x L) 2.5 mm x 7 mm
Length 7mm
Misc Attribute 1 wired axially
Misc Attribute 3 Axial lead
Resistance 900kΩ
Tolerance 0.1%
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot