PB Fastener BP0207 9R Shunt 9 Ω Dia xL 4.1x10.7mm 1 piece

Image Representative of Range

PB Fastener BP0207 9R Shunt 9 Ω Dia xL 4.1x10.7mm 1 piece

MPN
BP 0207 9R
Brand
PB Fastener
EAN-13
2050000101991
Order Code
12-6261
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

PB Fastener's BP 0207 9R Shunt has a resistance of 9 ohms and measures 4.1 mm in diameter and 10.7 mm in length. This shunt is designed for bridging electrical connections in circuits. It is typically used in applications requiring precise resistance for circuit balancing or protection.
Type Shunt
(Ø) 4.1mm
Design Type Metal coating
Dim (Ø x L) 4.1 mm x 10.7 mm
Length 10.7mm
Maximum Temperature +125°C
Min. temperature -25°C
Misc Attribute 1 wired axially
Misc Attribute 3 Axial lead
Resistance
Tolerance 0.1%
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot