PB Fastener BP 0207-TK 50 990K Voltage Divider For 1 MOhm Input Impedance

Image Representative of Range

PB Fastener BP 0207-TK 50 990K Voltage Divider For 1 MOhm Input Impedance

MPN
BP 0207-TK 50 990K
Brand
PB Fastener
EAN-13
2050000102127
Order Code
12-6263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

PB Fastener manufactures the BP 0207-TK 50 990K voltage divider, which is designed for precision electrical applications. It features a shunt and bridge configuration, providing accurate voltage measurements. This component is typically used in circuits where dividing voltage is essential for function and safety.
Type Voltage divider
Maximum Temperature +125°C
Min. temperature -25°C
Misc Attribute 2 wired axially
Misc Attribute 3 Axial lead
Misc Attribute 4 0411
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot