PB Fastener BP 0207-TK 50 900K Voltage Divider 1 MOhm 1 piece Extends Range

Image Representative of Range

PB Fastener BP 0207-TK 50 900K Voltage Divider 1 MOhm 1 piece Extends Range

MPN
BP 0207-TK 50 900K
Brand
PB Fastener
EAN-13
2050000102110
Order Code
12-6262
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The PB Fastener BP 0207-TK 50 900K Voltage divider is a single-piece component designed for accurate voltage division applications. Manufactured by PB Fastener, it features a shunt and bridge configuration, making it ideal for precision measurement circuits. Typical applications include electronic devices where precise voltage regulation is critical.
Type Voltage divider
Design Type Manganin
Maximum Temperature +125°C
Min. temperature -25°C
Misc Attribute 2 wired axially
Misc Attribute 3 Axial lead
Misc Attribute 4 0411
Temperature Coefficient 50ppm
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot