PB Fastener ABW 214 Knot Cable Tie 140mm Ecru 10pieces

Image Representative of Range

PB Fastener ABW 214 Knot Cable Tie 140mm Ecru 10pieces

MPN
ABW 214
Brand
PB Fastener
EAN-13
2050001356901
Order Code
12-6254
Country of Origin
USA
View Full Product Range (6)

Discontinued


The PB Fastener ABW 214 Knot cable tie, measuring 140 mm by 3.90 mm, is available in a pack of 10 pieces and is coloured ecru. Produced by PB Fastener, these cable ties are ideal for cable bundling and management applications. They are typically used to organise and secure cables in a variety of settings.
Length 140mm
Width 3.90mm
Colour Ecru
Material Polyethylene (PE)
Type Knot cable tie
Gearing Outside
Material (details) Polyethylene PE
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C

Trustpilot