PB Fastener ABVS 230 Knot Cable Tie 300mm x 8.70mm Ecru 10 Pack

Image Representative of Range

PB Fastener ABVS 230 Knot Cable Tie 300mm x 8.70mm Ecru 10 Pack

MPN
ABVS 230
Brand
PB Fastener
EAN-13
2050001356932
Order Code
12-6253
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The PB Fastener ABVS 230 Knot cable tie is a 300 mm long and 8.70 mm wide cable management solution, available in ecru. This product is typically used for cable bundling, providing secure and organised cable arrangement. The package contains 10 pieces, suitable for various fastening applications.
Length 300mm
Width 8.70mm
Colour Ecru
Material Polyethylene (PE)
Type Knot cable tie
Gearing Outside
Material (details) Polyethylene PE
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot