PB Fastener ABV 224 Knot Cable Tie 240mm 3.90mm Ecru Pack of 10

Image Representative of Range

PB Fastener ABV 224 Knot Cable Tie 240mm 3.90mm Ecru Pack of 10

MPN
ABV 224
Brand
PB Fastener
EAN-13
2050001356925
Order Code
12-6251
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 790 in stock

PB Fastener manufactures the ABV 224 knot cable ties, measuring 240 mm in length and 3.90 mm in width, coloured in ecru. These cable ties are ideal for cable bundling and management, ensuring neat and secure organisation. Each pack contains 10 pieces, suitable for various electrical and organisational applications.
Length 240mm
Width 3.90mm
Colour Ecru
Material Polyethylene (PE)
Type Knot cable tie
Gearing Outside
Material (details) Polyethylene PE
Max. bundle diameter 90mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot