PB Fastener ABV 218 Knot Cable Tie 180mm 3.50mm Ecru 10pieces

Image Representative of Range

PB Fastener ABV 218 Knot Cable Tie 180mm 3.50mm Ecru 10pieces

MPN
ABV 218
Brand
PB Fastener
EAN-13
2050001356918
Order Code
12-6250
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.968
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 433 in stock

PB Fastener manufactures the ABV 218 Knot cable ties, measuring 180 mm by 3.50 mm in ecru. These cable ties are ideal for cable bundling and management. Each pack contains 10 pieces, providing reliable solutions for organising cables.
Length 180mm
Width 3.50mm
Colour Ecru
Material Polyethylene (PE)
Type Knot cable tie
Gearing Outside
Material (details) Polyethylene PE
Max. bundle diameter 46mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot