PB Fastener 76190 Filler Plug Max Board Thickness 3.2mm Black 1 piece

Image Representative of Range

PB Fastener 76190 Filler Plug Max Board Thickness 3.2mm Black 1 piece

MPN
76190
Brand
PB Fastener
EAN-13
2050000162800
Order Code
12-6246
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 690 in stock

The PB Fastener 76190 is a black filler plug designed for board thicknesses up to 3.2 mm. It measures 23.2 mm in diameter and 10.3 mm in length. This component is typically used in cable mounting and cable bushing applications.
Type Filler plug
Colour Black
Diameter 23.2mm
Dimensions (Ø x L) 23.2 mm x 10.3 mm
Halogen-free No
Length 10.3mm
Mounting hole 19mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot