PB Fastener 701420 Cheese Head Screw M8 20mm Ceramic 1pc

MPN
701420
Brand
PB Fastener
EAN-13
4053199911097
Order Code
05-7799
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £55.00
10+ £52.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

PB Fastener manufactures the 701420 Cheese head screw, compliant with the ANSI B18.3.1M-1986 standard. This M8, 20 mm screw is made from ceramic, offering excellent heat resistance and electrical insulation. Typical applications include electronics and machinery where non-metallic fasteners are preferred.
Type Cheese head screw
Thread Size M8
Thread Length 20mm
Screw Head Style Hex socket/Allen
Material Ceramic
Nut included No

Reviews

Be the first to submit a review

Trustpilot