PB Fastener 701399 Cheese Head Screw M4 20mm Ceramic ANSI B18.3.1M

MPN
701399
Brand
PB Fastener
EAN-13
4053199911028
Order Code
05-7798
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £49.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

PB Fastener's cheese head screw, model number 701399, is a ceramic M4 fastener measuring 20 mm. Manufactured according to ANSI B18.3.1M-1986 standards, this screw is designed for specialised applications requiring non-conductive materials. It is typically used in environments sensitive to electricity or heat, providing a durable fastening solution.
Type Cheese head screw
Thread Size M4
Thread Length 20mm
Screw Head Style Hex socket/Allen
Material Ceramic
Nut included No

Reviews

Be the first to submit a review

Trustpilot