PB Fastener 701340 Hexagon Head Screw Ceramic M5x20mm 1pc ANSI B18.6.7M

MPN
701340
Brand
PB Fastener
EAN-13
4053199911325
Order Code
05-7796
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £48.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Produced by PB Fastener, the 701340 hexagon head screw is a ceramic hex screw, compliant with ANSI B18.6.7M-1985. This M5, 20 mm screw is often used in applications requiring lightweight, non-conductive, and corrosion-resistant fasteners. It is typically utilised in electronics and high-temperature environments.
Type Hexagon head screw
Thread Size M5
Thread Length 20mm
Screw Head Style Hex head
Material Ceramic
Nut included No

Reviews

Be the first to submit a review

Trustpilot