PB Fastener 5432 Self-adhesive Cable Clip 8.5mm - Natural

MPN
5432
Brand
PB Fastener
EAN-13
2050000171796
Order Code
49-0756
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.121
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,463 in stock

This Natural Self-Adhesive Cable Clip 8.5mm from PB Fastener & Components is the perfect solution for providing reliable electrical insulation. Manufactured with a self adhesive panel on the back of the clip and equipped with a 8.5mm bundle diameter, therefore making it ideal when used with flex, round cable, lines and pipes.


  • Natural colour
  • No nails or screws required
  • 26 x 26mm (L x W)
  • 12mm cable width space
  • Manufacturer's part 5432
Type Round cable clip
Material Polyethylene (PE)
Colour Natural
Max Wire Diameter 8.5mm
Mounting Self adhesive

Reviews

Be the first to submit a review

Trustpilot