PB Fastener 430 2604 Filler Plug Max Board 6.4 mm White Plastic

Image Representative of Range

PB Fastener 430 2604 Filler Plug Max Board 6.4 mm White Plastic

MPN
430 2604
Brand
PB Fastener
EAN-13
2050001220622
Order Code
12-6233
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,486 in stock

Manufactured by PB Fastener, the 430 2604 filler plug is crafted from white plastic and is designed for board thicknesses up to 6.4 mm. This grommet serves as an effective sealing component for panels and holes, securing a neat finish. It is typically used in applications where a clean and tidy surface appearance is required.
Type Filler plug
Colour White
Diameter 7.9mm
Dimensions (Ø x L) 7.9 mm x 7.9 mm
Halogen-free No
Length 7.9mm
Material Plastic
Mounting hole 6.4mm
Panel Thickness 6.4mm

Reviews

Be the first to submit a review

Trustpilot