PB Fastener 1099-01 Cable Grommet Ø46mm Black PVC for 1-2.5mm Board

MPN
1099-01
Brand
PB Fastener
EAN-13
2050001231390
Order Code
05-7795
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 408 in stock

PB Fastener's Cable Grommet 1099-01 is made from black PVC. It features a slotted hole suitable for terminals up to 46 mm and supports a maximum board thickness of 2.5 mm. This grommet is typically used to protect and manage cables passing through panels or other surfaces.
Type Cable grommet
Colour Black
Clamp Diameter 12mm
Diameter 46mm
Dimensions (L x W x H) 57 x 23 x 9 mm
Halogen-free No
Height 9mm
Length 57mm
Material PVC
Maximum Temperature +60°C
Min. temperature -30°C
Misc Attribute 1 Membrane thickness 1mm
Panel Thickness 2.5mm
Width 23mm

Reviews

Be the first to submit a review

Trustpilot