PB Fastener 1028-01 Cable Grommet PVC Black Ø26.6mm Max Board 2.8mm

MPN
1028-01
Brand
PB Fastener
EAN-13
2050001231406
Order Code
05-7792
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 329 in stock

PB Fastener manufactures the Cable Grommet 1028-01, designed to fit a slotted hole and accommodate cables with a terminal diameter up to 26.6 mm. Made from black PVC, it supports a maximum board thickness of 2.8 mm. This grommet is typically used to protect cables and wiring from sharp edges in electronic and industrial applications.
Type Cable grommet
Colour Black
Clamp Diameter 8.3mm
Diameter 26.6mm
Dimensions (L x W x H) 35 x 17 x 6.3 mm
Halogen-free No
Height 6.3mm
Length 35mm
Material PVC
Maximum Temperature +60°C
Min. temperature -30°C
Misc Attribute 1 Membrane thickness 1mm
Panel Thickness 2.8mm
Width 17mm

Reviews

Be the first to submit a review

Trustpilot