PB Fastener 085020069903 Tube End Caps PE Black 2.5mm 1 piece

Image Representative of Range

PB Fastener 085020069903 Tube End Caps PE Black 2.5mm 1 piece

MPN
085 0200 699 03
Brand
PB Fastener
EAN-13
2050000702761
Order Code
12-6181
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 835 in stock

PB Fastener 085-0200-699-03 is a black polyethylene round ribbed tube end cap designed for board thickness up to 2.5 mm. It features a plug with fins suitable for round profiles, making it ideal for securing cables and mounting components. This product is commonly used in cable management and protection applications.
Type Round ribbed tube end caps
Colour Black
Diameter 20mm
Dimensions (Ø x H) 20 mm x 17 mm
Halogen-free No
Height 17mm
Material LD-PE (SK-03)
Panel Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot