PB Fastener 085014069903 Tube End Caps PE Black Board Max. 2 mm

Image Representative of Range

PB Fastener 085014069903 Tube End Caps PE Black Board Max. 2 mm

MPN
085 0140 699 03
Brand
PB Fastener
EAN-13
2050000664144
Order Code
12-6178
Country of Origin
Netherlands
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.122
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 964 in stock

The PB Fastener round ribbed tube end caps are made of black polyethylene, suitable for boards with a maximum thickness of 2 mm. Designed to fit round profiles, these end caps help secure and protect cable mounting and other components. Commonly used in applications requiring secure cable management and reinforcement.
Type Round ribbed tube end caps
Colour Black
Diameter 14mm
Dimensions (Ø x H) 14 mm x 16.5 mm
Halogen-free No
Height 16.5mm
Material LD-PE (SK-03)
Panel Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot