PB Fastener 085012069903 Tube End Cap Round Ribbed PE Black Max 2mm 1 piece

Image Representative of Range

PB Fastener 085012069903 Tube End Cap Round Ribbed PE Black Max 2mm 1 piece

MPN
085 0120 699 03
Brand
PB Fastener
EAN-13
2050000652851
Order Code
12-6177
Country of Origin
Netherlands
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.101
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 887 in stock

PB Fastener manufactures the round ribbed tube end caps made from polyethylene, available in black. These caps are designed for a maximum board thickness of 2 mm and feature a 12x12 plug with fins for round profiles. They are typically used in cable mounting applications such as grommets and plugs.
Type Round ribbed tube end caps
Colour Black
Diameter 12mm
Dimensions (Ø x H) 12 mm x 15.5 mm
Halogen-free No
Height 15.5mm
Material LD-PE (SK-03)
Panel Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot