PB Fastener 085010069903 Ribbed Tube End Cap PE Black Fits 2mm Board

Image Representative of Range

PB Fastener 085010069903 Ribbed Tube End Cap PE Black Fits 2mm Board

MPN
085 0100 699 03
Brand
PB Fastener
EAN-13
2050000652844
Order Code
12-6176
Country of Origin
Netherlands
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 736 in stock

PB Fastener 085 0100 699 03 is a round ribbed tube end cap made from black polyethylene, suitable for boards up to 2 mm thick. It is a 10x12 mm plug with fins designed for round profiles. This component is typically used in cable mounting and grommet applications.
Type Round ribbed tube end caps
Colour Black
Diameter 10mm
Dimensions (Ø x H) 10 mm x 15.5 mm
Halogen-free No
Height 15.5mm
Material LD-PE (SK-03)
Panel Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot