PB Fastener 062013000003 Protective Cap for 12.7mm Terminal PE Ecru

MPN
062 0130 000 03
Brand
PB Fastener
EAN-13
2050000378713
Order Code
12-6174
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
50+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,074 in stock

The PB Fastener protective cap, part number 062 0130 000 03, is made from polyethylene and features a maximum terminal diameter of 12.7 mm. Designed in a natural ecru colour, it offers reliable protection for cables and cable mounting applications. This durable cap is typically used as a grommet or plug to shield terminals from external elements.
Type Protective cap
Colour Ecru
Diameter 12.7mm
Dimensions (Ø x H) 14.9 mm x 13.5 mm
Halogen-free No
Height 13.5mm
Material LD-PE (SK-03)

Reviews

Be the first to submit a review

Trustpilot