PB Fastener 057 5030 620 03 Round Ribbed Tube End Caps PE Grey For 14.5 mm

MPN
057 5030 620 03
Brand
PB Fastener
EAN-13
2050001232243
Order Code
05-7786
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The PB Fastener round ribbed tube end caps are crafted from polyethylene and designed for board thickness up to 14.5 mm. Available in grey, they provide a secure fit and are ideal for sealing and protecting tube ends. Typical applications include furniture, scaffolding, and industrial equipment where tube ends need coverage.
Type Round ribbed tube end caps
Colour Grey
Dimensions (L x W x H) 50 x 30 x 30 mm
Halogen-free No
Height 30mm
Length 50mm
Material Polyethylene (PE)
Panel Thickness 14.5mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot