PB Fastener 057 4020 699 03 Ribbed Tube End Cap Black PE 14.5mm 1pc

MPN
057 4020 699 03
Brand
PB Fastener
EAN-13
2050001232106
Order Code
05-7784
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.403
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 236 in stock

PB Fastener produces the round ribbed tube end caps designed for board thickness up to 14.5 mm. Made from durable polyethylene in black, this grommet ensures a secure fit and professional finish. Typically used for safely sealing and finishing tube ends in furniture or construction projects.
Type Round ribbed tube end caps
Colour Black
Dimensions (L x W x H) 40 x 20 x 20 mm
Halogen-free No
Height 20mm
Length 40mm
Material Polyethylene (PE)
Panel Thickness 14.5mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot