PB Fastener 056 0600 699 03 Ribbed Tube End Cap Black PE 24mm Board

MPN
056 0600 699 03
Brand
PB Fastener
EAN-13
2050001232076
Order Code
05-7781
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

PB Fastener manufactures round ribbed tube end caps made from polyethylene, suitable for board thickness up to 24 mm. The product, identified by the code 056 0600 699 03, comes in black and is typically used for sealing and finishing exposed tube ends. It is ideal for various applications where a neat and secure closure is desired.
Type Round ribbed tube end caps
Colour Black
Dimensions (L x W x H) 60 x 60 x 60 mm
Halogen-free No
Height 60mm
Length 60mm
Material Polyethylene (PE)
Panel Thickness 24mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot