Paulmann 79842 Solar Illuminated House Numbers 0.20W Warm White Black |
05-7309
|
|
Despatched within 4 working days - 4 in stock
|
1+ £45.90
Price per unit Ex VAT
|
0.20W |
1 |
32.00mm |
(W x H x D) 80.00 x 230.00 x 32.00 mm |
No |
32mm |
80mm |
230.00mm |
1 |
|
0.20W |
1500mAh |
AAA |
NiMH |
20lm |
0.22kg |
80.00mm |
Solar-powered illuminated house numbers |
3000K |
IP44 |
Paulmann 79843 Solar House Number Light 0.20W Warm White Black |
05-7310
|
|
Despatched within 4 working days - 17 in stock
|
1+ £47.60
Price per unit Ex VAT
|
0.20W |
1 |
32.00mm |
(W x H x D) 160.00 x 230.00 x 32.00 mm |
No |
32mm |
160mm |
230.00mm |
2 |
|
0.20W |
1500mAh |
AAA |
NiMH |
20lm |
0.41kg |
160.00mm |
Solar-powered illuminated house numbers |
3000K |
IP44 |
Paulmann 79844 Solar House Number Light 0.20W Warm White Black |
05-7311
|
|
Despatched within 4 working days - 15 in stock
|
1+ £45.90
Price per unit Ex VAT
|
0.20W |
1 |
32.00mm |
(W x H x D) 160.00 x 230.00 x 32.00 mm |
No |
32mm |
160mm |
230.00mm |
3 |
|
0.20W |
1500mAh |
AAA |
NiMH |
20lm |
0.39kg |
160.00mm |
Solar-powered illuminated house numbers |
3000K |
IP44 |
Paulmann 79845 Solar House Number Light Black Solar-Powered Warm White |
05-7312
|
|
Despatched within 4 working days - 11 in stock
|
1+ £48.45
Price per unit Ex VAT
|
0.20W |
1 |
32.00mm |
(W x H x D) 160.00 x 230.00 x 32.00 mm |
No |
32mm |
160mm |
230.00mm |
4 |
|
0.20W |
1500mAh |
AAA |
NiMH |
20lm |
0.32kg |
160.00mm |
Solar-powered illuminated house numbers |
3000K |
IP44 |
Paulmann 79846 Solar House Number 0.20W Warm White Black Solar-powered |
05-7313
|
|
Despatched within 4 working days - 15 in stock
|
1+ £47.60
Price per unit Ex VAT
|
0.20W |
1 |
32.00mm |
(W x H x D) 160.00 x 230.00 x 32.00 mm |
No |
32mm |
160mm |
230.00mm |
5 |
|
0.20W |
1500mAh |
AAA |
NiMH |
20lm |
0.38kg |
160.00mm |
Solar-powered illuminated house numbers |
3000K |
IP44 |
Paulmann 79847 Solar House Numbers 0.20W Warm White Black Solar-Powered |
05-7314
|
|
Despatched within 4 working days - 4 in stock
|
1+ £47.60
Price per unit Ex VAT
|
0.20W |
1 |
32.00mm |
(W x H x D) 160.00 x 230.00 x 32.00 mm |
No |
32mm |
160mm |
230.00mm |
6 |
|
0.20W |
1500mAh |
AAA |
NiMH |
20lm |
0.43kg |
160.00mm |
Solar-powered illuminated house numbers |
3000K |
IP44 |
Paulmann 79848 Solar House Numbers 0.20W Warm White Black Solar-Powered |
05-7315
|
|
Despatched within 4 working days - 5 in stock
|
1+ £47.60
Price per unit Ex VAT
|
0.20W |
1 |
32.00mm |
(W x H x D) 160.00 x 230.00 x 32.00 mm |
No |
32mm |
160mm |
230.00mm |
7 |
|
0.20W |
1500mAh |
AAA |
NiMH |
20lm |
0.27kg |
160.00mm |
Solar-powered illuminated house numbers |
3000K |
IP44 |
Paulmann 79849 Solar House Number Light 0.20W Warm White Black |
05-7316
|
|
Despatched within 4 working days - 17 in stock
|
1+ £47.60
Price per unit Ex VAT
|
0.20W |
1 |
32.00mm |
(W x H x D) 160.00 x 230.00 x 32.00 mm |
No |
32mm |
160mm |
230.00mm |
8 |
|
0.20W |
1500mAh |
AAA |
NiMH |
20lm |
0.46kg |
160.00mm |
Solar-powered illuminated house numbers |
3000K |
IP44 |
Paulmann 79850 Solar-Powered House Numbers 0.20W Warm White Black |
05-7317
|
|
Despatched within 4 working days - 5 in stock
|
1+ £46.75
Price per unit Ex VAT
|
0.20W |
1 |
32.00mm |
(W x H x D) 160.00 x 230.00 x 32.00 mm |
No |
32mm |
160mm |
230.00mm |
9 |
|
0.20W |
1500mAh |
AAA |
NiMH |
20lm |
0.44kg |
160.00mm |
Solar-powered illuminated house numbers |
3000K |
IP44 |
Paulmann 79851 Solar House Number Light 0.20W Warm White Black |
05-7318
|
|
Despatched within 4 working days - 7 in stock
|
1+ £46.75
Price per unit Ex VAT
|
0.20W |
1 |
32.00mm |
(W x H x D) 160.00 x 230.00 x 32.00 mm |
No |
32mm |
160mm |
230.00mm |
0 |
|
0.20W |
1500mAh |
AAA |
NiMH |
20lm |
0.41kg |
160.00mm |
Solar-powered illuminated house numbers |
3000K |
IP44 |
Paulmann 95388 Solar House Numbers 0.05W Warm White Auto On-Off Black |
05-7639
|
|
Despatched within 4 working days - 5 in stock
|
1+ £27.20
Price per unit Ex VAT
|
0.05W |
|
63.00mm |
(W x H x D) 225.00 x 175.00 x 63.00 mm |
Yes |
63mm |
225mm |
175.00mm |
Rectangular |
4V |
0.05W |
|
|
|
6lm |
0.34kg |
225.00mm |
Solar-powered illuminated house numbers |
3000K |
IP44 |