Paulmann 79842 Solar Illuminated House Numbers 0.20W Warm White Black

MPN
79842
Brand
Paulmann
EAN-13
4000870798423
Order Code
05-7309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £54.00 £45.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Paulmann's 79842 Solar-powered illuminated house numbers provide an energy-efficient solution with a 0.20 W LED light in warm white. The black finish offers a sleek appearance, making it suitable for both modern and traditional homes. Ideal for improving visibility of house numbers, it enhances both safety and aesthetics without the need for mains electricity.
Type Solar-powered illuminated house numbers
Colour Temperature 3000K
IP Rating IP44
Power 0.20W
Base Built-in LED
Batteries 1
Bulb Type LED (monochrome)
Colour Warm white
Depth 32.00mm
Dim (W x H x D) 80.00 x 230.00 x 32.00 mm
Dimmable No
External length 32mm
External Width 80mm
Factory colour Black
Height 230.00mm
Light bulb included Yes
Luminous Flux 6.00lm
Material Plastic
Misc Attribute 1
Number of bulbs 1
Number of lights (max.) 1
Protection Class III
Rating per bulb 0.20W
Rechargeable battery capacity (details) 1500mAh
Size AAA
Technology NiMH
Total luminous flux 20lm
Weight 0.22kg
Width 80.00mm

Reviews

Be the first to submit a review

Trustpilot