Paulmann 79844 Solar House Number Light 0.20W Warm White Black

MPN
79844
Brand
Paulmann
EAN-13
4000870798447
Order Code
05-7311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £54.00 £45.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Paulmann's solar-powered illuminated house numbers, model 79844, offer an energy-efficient and eco-friendly lighting solution. With a power consumption of 0.20 W, these LED lights provide a warm white glow suitable for clearly displaying your address. They are ideal for outdoor use, ensuring that your house number remains visible day and night.
Type Solar-powered illuminated house numbers
Colour Temperature 3000K
IP Rating IP44
Power 0.20W
Base Built-in LED
Batteries 1
Bulb Type LED (monochrome)
Colour Warm white
Depth 32.00mm
Dim (W x H x D) 160.00 x 230.00 x 32.00 mm
Dimmable No
External length 32mm
External Width 160mm
Factory colour Black
Height 230.00mm
Light bulb included Yes
Luminous Flux 6.00lm
Material Plastic
Misc Attribute 3
Number of bulbs 1
Number of lights (max.) 1
Protection Class III
Rating per bulb 0.20W
Rechargeable battery capacity (details) 1500mAh
Size AAA
Technology NiMH
Total luminous flux 20lm
Weight 0.39kg
Width 160.00mm

Reviews

Be the first to submit a review

Trustpilot