Paulmann 95388 Solar House Numbers 0.05W Warm White Auto On-Off Black

MPN
95388
Brand
Paulmann
EAN-13
4000870953884
Order Code
05-7639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £27.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Paulmann's solar-powered illuminated house numbers feature a 0.05 W warm white LED light set in a sleek black design. Ideal for enhancing visibility, this product is commonly used for displaying house numbers in residential and commercial settings. The solar-powered functionality makes it a convenient and eco-friendly lighting solution.
Type Solar-powered illuminated house numbers
Colour Temperature 3000K
IP Rating IP44
Power 0.05W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Depth 63.00mm
Dim (W x H x D) 225.00 x 175.00 x 63.00 mm
Dimmable Yes
External length 63mm
External Width 225mm
Factory colour Black
Height 175.00mm
Light bulb included Yes
Luminous Flux 6.00lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Number of lights (max.) 1
Output Voltage 4V
Protection Class III
Rating per bulb 0.05W
Total luminous flux 6lm
Weight 0.34kg
Width 225.00mm

Reviews

Be the first to submit a review

Trustpilot