Paulmann 79851 Solar House Number Light 0.20W Warm White Black

MPN
79851
Brand
Paulmann
EAN-13
4000870798515
Order Code
05-7318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £55.00 £46.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Paulmann 79851 Solar-powered illuminated house numbers are designed for easy identification with warm white LED lighting at 0.20 W in a sleek black finish. This eco-friendly product is ideal for enhancing visibility of house numbers, especially in low-light conditions. Typically used for indicating addresses, it provides energy-efficient illumination powered by solar energy.
Type Solar-powered illuminated house numbers
Colour Temperature 3000K
IP Rating IP44
Power 0.20W
Base Built-in LED
Batteries 1
Bulb Type LED (monochrome)
Colour Warm white
Depth 32.00mm
Dim (W x H x D) 160.00 x 230.00 x 32.00 mm
Dimmable No
External length 32mm
External Width 160mm
Factory colour Black
Height 230.00mm
Light bulb included Yes
Luminous Flux 6.00lm
Material Plastic
Misc Attribute 0
Number of bulbs 1
Number of lights (max.) 1
Protection Class III
Rating per bulb 0.20W
Rechargeable battery capacity (details) 1500mAh
Size AAA
Technology NiMH
Total luminous flux 20lm
Weight 0.41kg
Width 160.00mm

Reviews

Be the first to submit a review

Trustpilot