Paulmann Indoor Light Fittings LED bathroom recessed light 619223

Paulmann Brand: Paulmann
The Paulmann range includes various LED recessed lighting sets designed for bathroom use, combining energy efficiency and sleek design settings.
Description Image Product Buy Pricing (Ex VAT) Housing colour IP Rating Beam angle Colour Temperature Degree of protection (IP), rear side Degree of protection (NEMA) Housing Material Max. system power Lamp type Length Misc Attribute Nominal Voltage Protection class according to IEC 61140 Protection screen Power consumption in emergency mode Suitable for number of light sources Weight Width Type Energy efficiency rating
Paulmann 93870 LED Bathroom Recessed 3-Piece Set 18W White Matt
Paulmann 93870 LED Bathroom Recessed 3-Piece Set 18W White Matt
Standard range
Order code: 05-7496
MPN: 93870

Despatched within 4 working days - 80 in stock
1+ £66.47
10+ £64.48
50+ £64.27
Price per unit Ex VAT
White (matt) 18W LED bathroom recessed light n.a
Paulmann 93873.0 Coin Slim LED Recessed Lights 6W IP44 Iron Set of 3
Paulmann 93873.0 Coin Slim LED Recessed Lights 6W IP44 Iron Set of 3
Standard range
Order code: 05-7497
MPN: 93873

Despatched within 4 working days - 30 in stock
1+ £64.72
10+ £62.78
50+ £62.58
Price per unit Ex VAT
Iron (brushed) IP44 2700K IP44 IP44 Aluminium 6W Circular 230V II Satinised 3 LED bathroom recessed light n.a
Paulmann 93881.0 Coin LED Recessed Bathroom Light 6W IP65 White Matt
Paulmann 93881.0 Coin LED Recessed Bathroom Light 6W IP65 White Matt
Standard range
Order code: 05-7503
MPN: 93881

Despatched within 4 working days - 102 in stock
1+ £28.50
10+ £27.16
50+ £27.02
Price per unit Ex VAT
White (matt) IP65 Radiation 2700K IP65 IP65 Aluminium 6W LED (monochrome) Recessmm Circular 230V II Satinised 1 0.25kg Recessmm LED bathroom recessed light n.a
Paulmann 93882.0 Coin Slim LED Bathroom Recessed Light 6W IP65 Iron Brushed
Paulmann 93882.0 Coin Slim LED Bathroom Recessed Light 6W IP65 Iron Brushed
Standard range
Order code: 05-7504
MPN: 93882

Despatched within 4 working days - 38 in stock
1+ £28.02
10+ £26.70
50+ £26.57
Price per unit Ex VAT
Iron (brushed) IP65 Radiation 2700K IP65 IP65 Aluminium 6W LED (monochrome) Recessmm Circular 230V II Satinised 6W 1 0.25kg Recessmm LED bathroom recessed light n.a
Paulmann 93901.0 LED Bathroom Recessed Light Set 18W Aluminium 3pc
Paulmann 93901.0 LED Bathroom Recessed Light Set 18W Aluminium 3pc
Standard range
Order code: 05-7505
MPN: 93901

Despatched within 4 working days - 6 in stock
1+ £65.42
10+ £63.45
50+ £63.26
Price per unit Ex VAT
Aluminium (brushed) 18W LED bathroom recessed light n.a

Trustpilot