Paulmann 93881.0 Coin LED Recessed Bathroom Light 6W IP65 White Matt

MPN
93881
Brand
Paulmann
EAN-13
4000870938812
Order Code
05-7503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £33.53 £28.50
10+ £27.16
50+ £27.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Paulmann Coin LED bathroom recessed light is a 6 W, IP65-rated fixture designed for wet room and lavatory applications. With its matt white finish, it is suitable for use in bathrooms and other areas prone to moisture. This recessed spotlight provides efficient and discreet bathroom lighting.
Type LED bathroom recessed light
Housing colour White (matt)
IP Rating IP65
Energy efficiency rating n.a
Beam angle Radiation
Built-in diameter 68mm
Built-in height/depth 45mm
Colour Temperature 2700K
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
Diameter 78mm
Dimensions 78mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length Recessmm
Light features Dimmable
Light outlet bulb included
Max. system power 6W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 78mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 1
Weight 0.25kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot