Paulmann 93901.0 LED Bathroom Recessed Light Set 18W Aluminium 3pc

MPN
93901
Brand
Paulmann
EAN-13
4000870939017
Order Code
05-7505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £76.96 £65.42
10+ £63.45
50+ £63.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Paulmann 93901 LED bathroom recessed light 3-piece set offers an 18 W aluminium (brushed) finish, ideal for modern wet room lighting. This lavatory light set provides efficient and stylish illumination suitable for damp environments. Perfect for recessed bathroom lighting, it enhances both functionality and design in any bathroom setting.
Type LED bathroom recessed light
Housing colour Aluminium (brushed)
Energy efficiency rating n.a
Built-in diameter 68mm
Built-in height/depth 45mm
Diameter 78mm
Dimensions 78mm
Light features Dimmable
Light outlet bulb included
Max. system power 18W
Outer diameter 78mm
Rating per bulb 6W

Reviews

Be the first to submit a review

Trustpilot