Paulmann 93873.0 Coin Slim LED Recessed Lights 6W IP44 Iron Set of 3

MPN
93873
Brand
Paulmann
EAN-13
4000870938737
Order Code
05-7497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £64.72
10+ £62.78
50+ £62.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Paulmann Coin Slim LED bathroom recessed light 3-piece set boasts a sleek 6W design with IP44 rating, ensuring suitability for wet environments like bathrooms. Crafted with an iron (brushed) finish, these lights offer a modern touch to any lavatory or wet room setting. Ideal for creating ambient illumination, the recessed spotlight design seamlessly integrates into ceilings for a discreet and elegant lighting solution.
Type LED bathroom recessed light
Housing colour Iron (brushed)
IP Rating IP44
Energy efficiency rating n.a
Built-in diameter 68mm
Built-in height/depth 45mm
Colour Temperature 2700K
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Diameter 78mm
Dimensions 78mm
Housing Material Aluminium
Light features Dimmable
Light outlet bulb included
Max. system power 6W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 78mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 3

Reviews

Be the first to submit a review

Trustpilot