Paulmann 93870 LED Bathroom Recessed 3-Piece Set 18W White Matt

MPN
93870
Brand
Paulmann
EAN-13
4000870938706
Order Code
05-7496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £78.20 £66.47
10+ £64.48
50+ £64.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Paulmann 93870 LED bathroom recessed light 3-piece set features 18 W white matte lights ideal for wet room lighting. Designed for lavatory lighting, these recessed spotlights provide efficient and modern illumination. Suitable for safe and stylish use in bathrooms, this set is perfect for enhancing any wet room's ambiance.
Type LED bathroom recessed light
Housing colour White (matt)
Energy efficiency rating n.a
Built-in diameter 68mm
Built-in height/depth 45mm
Diameter 78mm
Dimensions 78mm
Light features Dimmable
Light outlet bulb included
Max. system power 18W
Outer diameter 78mm
Rating per bulb 6W

Reviews

Be the first to submit a review

Trustpilot