Paulmann Indoor Light Fittings Flush mount light 619230

Paulmann Brand: Paulmann
The Paulmann base flush mount light sets are versatile and stylish lighting solutions, available in various configurations and finishes, suitable for modern interiors.
Description Image Product Buy Pricing (Ex VAT) Housing colour IP Rating Base Built-in height/depth Power consumption in emergency mode Swivel range (max.) Type Energy efficiency rating Beam angle Built-in diameter Diameter Dimensions Housing Material Lamp type Light features Light outlet Max. system power Misc Attribute Nominal Voltage Outer diameter
Paulmann 93420 Base Flush Mount Light Set LED GU10 Stainless Steel
Paulmann 93420 Base Flush Mount Light Set LED GU10 Stainless Steel
Standard range
Order code: 05-7455
MPN: 93420

Despatched within 4 working days - 10 in stock
1+ £20.72
Price per unit Ex VAT
Stainless steel (brushed) GU10 90mm 20° Flush mount light n.a 100° 68mm 90mm 90mm Metal LED (monochrome) Swivelling bulb included 15W Circular 230V 90mm
Paulmann 93421 Base Flush Mount Light 3-Piece LED Set Warm White Iron
Paulmann 93421 Base Flush Mount Light 3-Piece LED Set Warm White Iron
Standard range
Order code: 05-7456
MPN: 93421

Despatched within 4 working days - 25 in stock
1+ £28.02
Price per unit Ex VAT
Iron (brushed) IP23 LED 45mm Flush mount light n.a 100° 68mm 90mm 90mm Metal LED (monochrome) Swivelling bulb included 15W Circular 230V 90mm
Paulmann 93422 Base Flush Mount Light 3-Piece Set LED GU10 15W White
Paulmann 93422 Base Flush Mount Light 3-Piece Set LED GU10 15W White
Standard range
Order code: 05-7457
MPN: 93422

Despatched within 4 working days - 14 in stock
1+ £20.39
Price per unit Ex VAT
White GU10 90mm 20° Flush mount light n.a 100° 68mm 90mm 90mm Metal LED (monochrome) Swivelling bulb included 15W Circular 230V 90mm
Paulmann 93423 Base Flush Mount Light Set 15W LED White Easy Install
Paulmann 93423 Base Flush Mount Light Set 15W LED White Easy Install
Standard range
Order code: 05-7458
MPN: 93423

Despatched within 4 working days - 27 in stock
1+ £28.55
Price per unit Ex VAT
White IP23 LED 45mm 15W Flush mount light n.a 100° 68mm 90mm 90mm Metal LED (monochrome) Swivelling bulb included 15W Circular 230V 90mm

Trustpilot