Paulmann 93421 Base Flush Mount Light 3-Piece LED Set Warm White Iron

MPN
93421
Brand
Paulmann
EAN-13
4000870934210
Order Code
05-7456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Paulmann's 93421 flush mount light set includes three brushed iron fixtures with monochrome LED lighting, each consuming 15 watts. These recessed lights are designed for modern settings, providing elegant and energy-efficient illumination. Ideal for both residential and commercial applications, they offer a sleek, unobtrusive lighting solution.
Type Flush mount light
Housing colour Iron (brushed)
IP Rating IP23
Energy efficiency rating n.a
Base LED
Beam angle 100°
Built-in diameter 68mm
Built-in height/depth 45mm
Diameter 90mm
Dimensions 90mm
Housing Material Metal
Lamp type LED (monochrome)
Light features Swivelling
Light outlet bulb included
Max. system power 15W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 90mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 5W
Suitable for number of light sources 3

Reviews

Be the first to submit a review

Trustpilot