Paulmann 93420 Base Flush Mount Light Set LED GU10 Stainless Steel

MPN
93420
Brand
Paulmann
EAN-13
4000870934203
Order Code
05-7455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £24.38 £20.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Paulmann 93420 Base flush mount light is a 3-piece set featuring LED technology with GU10 fittings, offering a monochrome lighting solution. It is crafted from brushed stainless steel and designed for use in recessed lighting applications. Ideal for modern interiors, it provides efficient and streamlined lighting for homes and offices.
Type Flush mount light
Housing colour Stainless steel (brushed)
Energy efficiency rating n.a
Base GU10
Beam angle 100°
Built-in diameter 68mm
Built-in height/depth 90mm
Diameter 90mm
Dimensions 90mm
Housing Material Metal
Lamp type LED (monochrome)
Light features Swivelling
Light outlet bulb included
Max. system power 15W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 90mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 5W
Suitable for number of light sources 3
Swivel range (max.) 20°

Reviews

Be the first to submit a review

Trustpilot