Paulmann 93422 Base Flush Mount Light 3-Piece Set LED GU10 15W White

MPN
93422
Brand
Paulmann
EAN-13
4000870934227
Order Code
05-7457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Paulmann 93422 Base recessed spotlight set includes three flush mount lights with monochrome LED capabilities. Each light utilises a GU10 socket with a power consumption of 15 watts, ensuring energy-efficient illumination. Ideal for modern interior applications, these lights offer a sleek and unobtrusive lighting solution.
Type Flush mount light
Housing colour White
Energy efficiency rating n.a
Base GU10
Beam angle 100°
Built-in diameter 68mm
Built-in height/depth 90mm
Diameter 90mm
Dimensions 90mm
Housing Material Metal
Lamp type LED (monochrome)
Light features Swivelling
Light outlet bulb included
Max. system power 15W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 90mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 5W
Suitable for number of light sources 3
Swivel range (max.) 20°

Reviews

Be the first to submit a review

Trustpilot